EUR | USD
Favorite

IXBT20N360HV IGBT 3600V 70A 430W Surface Mount TO-268
Price & Procurement
125 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,05000 35,05 €
10 32,32500 323,25 €
25 30,87200 771,80 €
100 27,60330 2.760,33 €
250 26,33208 6.583,02 €

Submit a request for quotation on quantities greater than those displayed.

IXBT20N360HV

Datasheet
Digi-Key Part Number IXBT20N360HV-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IXBT20N360HV
Copy  
Description IGBT 3600V 70A TO-268HV
Copy  
Detailed Description

IGBT 3600V 70A 430W Surface Mount TO-268

Copy  
Documents & Media
Datasheets IXB(T,H)20N360HV
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS
Series BIMOSFET™
Packaging Tube 
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 3600V
Current - Collector (Ic) (Max) 70A
Current - Collector Pulsed (Icm) 220A
Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 20A
Power - Max 430W
Switching Energy 15.5mJ (on), 4.3mJ (off)
Input Type Standard
Gate Charge 110nC
Td (on/off) @ 25°C 18ns/238ns
Test Condition 1500V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr) 1,7µs
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
Supplier Device Package TO-268
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

IXBH20N360HV

IGBT 3600V 70A TO-247HV

IXYS

31,16000 € Details

IXYL60N450

IGBT 4500V 90A 417W I5-PAK

IXYS

86,18000 € Details

IXYT25N250CHV

IGBT 2500V 235A TO-268HV

IXYS

23,73000 € Details

IXGF30N400

IGBT 4000V 30A 160W I4-PAK

IXYS

48,22000 € Details

IXBX50N360HV

IGBT 3600V 125A 660W TO-247PLUS

IXYS

50,96000 € Details

IXYX40N450HV

IGBT

IXYS

49,07000 € Details
Additional Resources
Standard Package 30