Price & Procurement
1.901 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,94000 €5,94
10 5,57300 €55,73
25 4,95400 €123,85
50 4,70620 €235,31
100 4,45840 €445,84
250 3,96296 €990,74
500 3,71528 €1.857,64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

PAA140PTR

Datasheet
Digi-Key Part Number 212-PAA140PDKR-ND
Copy  
Manufacturer

IXYS Integrated Circuits Division

Copy  
Manufacturer Part Number PAA140PTR
Copy  
Description SSR RELAY SPST-NO 250MA 0-400V
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets PAA140
PCN Design/Specification Mult Devices Datasheet Rev 08/Oct/2018
Mult Dev MSL Chg 6/May/2021
HTML Datasheet PAA140
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series PAA, OptoMOS®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 400V
Load Current 250mA
On-State Resistance (Max) 8 Ohms
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-Flatpack
Base Part Number PAA140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 212-PAA140PDKR