EUR | USD
Favorite

TT280N18SOFHPSA1 SCR Module 1.8kV 520A Series Connection - SCR/Diode Chassis Mount Module
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 79,04000 79,04 €
10 74,96400 749,64 €
100 67,82490 6.782,49 €

Submit a request for quotation on quantities greater than those displayed.

TT280N18SOFHPSA1

Datasheet
Digi-Key Part Number TT280N18SOFHPSA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TT280N18SOFHPSA1
Copy  
Description SCR MODULE 1800V 520A MODULE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

SCR Module 1.8kV 520A Series Connection - SCR/Diode Chassis Mount Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tray 
Part Status Active
Structure Series Connection - SCR/Diode
Number of SCRs, Diodes 1 SCR, 1 Diode
Voltage - Off State 1,8kV
Current - On State (It (AV)) (Max) 280A
Current - On State (It (RMS)) (Max) 520A
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Gate Trigger (Igt) (Max) 150mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 9000A @ 50Hz
Current - Hold (Ih) (Max) 150mA
Operating Temperature -40°C ~ 130°C
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3
Other Names SP001713548
TT280N18SOF