EUR | USD
Favorite

Price & Procurement
3.547 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 €1,01
10 0,89900 €8,99
25 0,85320 €21,33
100 0,70100 €70,10
250 0,65524 €163,81
500 0,57904 €289,52
1.000 0,46375 €463,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLE4295GV50HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,46375 €
  • Digi-Reel®  : TLE4295GV50HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.547 - Immediate
  • Unit Price: Digi-Reel®

TLE4295GV50HTSA1

Datasheet
Digi-Key Part Number TLE4295GV50HTSA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number TLE4295GV50HTSA1
Copy  
Description IC REG LINEAR 5V 30MA SCT595-5
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5

Copy  
Customer Reference
Documents & Media
Datasheets TLE4295
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Design/Specification TLE4295G DC Update 17/Apr/2018
PCN Packaging Leadfree/Package 19/Oct/2011
Mult Dev Packing Box Chg 18/Oct/2019
HTML Datasheet TLE4295
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100, OPTIREG™
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 20mA
Current - Output 30mA
Current - Quiescent (Iq) 200µA
Current - Supply (Max) 4mA
PSRR 60dB (100Hz)
Control Features Power Fail
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
Base Part Number TLE4295
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHC32QDRQ1

IC GATE OR 4CH 2-INP 14SOIC

Texas Instruments

0,41000 € Details

OPA2348AQDRQ1

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

1,14000 € Details

SN74HC21QPWRG4Q1

IC GATE AND 2CH 4-INP 14TSSOP

Texas Instruments

0,50000 € Details

BAT6404E6327HTSA1

DIODE ARRAY SCHOTTKY 40V SOT23

Infineon Technologies

0,34000 € Details

OPA348AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

0,70000 € Details

TPS70933QDBVRQ1

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

1,27000 € Details
Additional Resources
Standard Package 1
Other Names TLE4295GV50CT
TLE4295GV50CT-ND
TLE4295GV50HTSA1CT