EUR | USD
Favorite

TDA7100HTMA1 RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
6.729 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89 €
10 0,78900 7,89 €
25 0,71320 17,83 €
100 0,62400 62,40 €
250 0,54752 136,88 €
500 0,48388 241,94 €
1.000 0,38200 382,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TDA7100HTMA1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,37634 €
  • Digi-Reel®  : TDA7100HTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.729 - Immediate
  • Unit Price: Digi-Reel®

TDA7100HTMA1

Datasheet
Digi-Key Part Number TDA7100HTMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDA7100HTMA1
Copy  
Description RF TX IC ASK 433-435MHZ 10TFSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Transmitter ASK, FSK 433MHz ~ 435MHz 6.9dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Documents & Media
Datasheets TDA7100
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Chg 10/Jun/2020
PCN Packaging Mult Dev Cover Tape Chg 9/Mar/2020
Mult Dev Pkg Update 28/May/2020
HTML Datasheet TDA7100
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 433MHz ~ 435MHz
Applications Alarm Systems, Communication Systems
Modulation or Protocol ASK, FSK
Data Rate (Max) 20kbps
Power - Output 6.9dBm
Current - Transmitting 7.5mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1V ~ 4V
Operating Temperature -20°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATA5756C-6DQY-66

RF TX IC ASK/FSK 315MHZ 10TFSOP

Microchip Technology

0,37000 € Details
Additional Resources
Standard Package 1
Other Names TDA7100HTMA1CT
TDA7100INCT
TDA7100INCT-ND