IR2213STRPBF Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 €6,06
10 5,44000 €54,40
25 5,14240 €128,56
100 4,45690 €445,69
250 4,22840 €1.057,10
500 3,97498 €1.987,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,06000

Excludes VAT

€7,33260

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : IR2213STRPBFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €3,97497
  • Cut Tape (CT)  : IR2213STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €6,06000
  • Tube  : IR2213SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €6,43000

IR2213STRPBF

Datasheet
Digi-Key Part Number IR2213STRPBFDKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IR2213STRPBF
Copy  
Description IC GATE DRVR HALF-BRIDGE 16SOIC
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 16-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 12V ~ 20V
Logic Voltage - VIL, VIH 6V, 9.5V
Current - Peak Output (Source, Sink) 2A, 2.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 1200V
Rise / Fall Time (Typ) 25ns, 17ns
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number IR2213
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IR2110STRPBF

IC GATE DRVR HALF-BRIDGE 16SOIC

Infineon Technologies

€2,98000 Details

IR2213SPBF

IC GATE DRVR HALF-BRIDGE 16SOIC

Infineon Technologies

€6,43000 Details
Additional Resources
Standard Package 1
Other Names IR2213STRPBFDKR