Price & Procurement
1.887 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 €5,80
10 5,20900 €52,09
100 4,26820 €426,82
500 3,64800 €1.824,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

IAUT260N10S5N019ATMA1

Datasheet
Digi-Key Part Number IAUT260N10S5N019ATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IAUT260N10S5N019ATMA1
Copy  
Description MOSFET N-CH 100V 260A 8HSOF
Copy  
Detailed Description

N-Channel 100V 260A (Tc) 300W (Tc) Surface Mount PG-HSOF-8-1

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™-5
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 260A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.8V @ 210µA
Gate Charge (Qg) (Max) @ Vgs 166nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 11830pF @ 50V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8-1
Package / Case 8-PowerSFN
Base Part Number IAUT260
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IAUS260N10S5N019TATMA1

MOSFET_(75V 120V(

Infineon Technologies

€6,61000 Details

IAUT300N10S5N015ATMA1

MOSFET N-CH 100V 300A 8HSOF

Infineon Technologies

€6,59000 Details

IPT015N10N5ATMA1

MOSFET N-CH 100V 300A 8HSOF

Infineon Technologies

€7,63000 Details

IPT020N10N5ATMA1

MOSFET N-CH 100V 31A/260A 8HSOF

Infineon Technologies

€6,05000 Details

MMBT5551-7-F

TRANS NPN 160V 0.6A SOT23-3

Diodes Incorporated

€0,18000 Details

474817

MIBR M 06POS VERT P SMT KS

ERNI Electronics, Inc.

€3,70000 Details
Additional Resources
Standard Package 1
Other Names IAUT260N10S5N019ATMA1CT
IAUT260N10S5N019CT
IAUT260N10S5N019CT-ND