EUR | USD
Favorite

FS75R12KT4B15BOSA1 IGBT Module Trench Field Stop Three Phase Inverter 1200V 75A 385W Chassis Mount Module
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 85,73000 85,73 €
10 81,30400 813,04 €
25 79,09200 1.977,30 €
100 70,79560 7.079,56 €

Submit a request for quotation on quantities greater than those displayed.

FS75R12KT4B15BOSA1

Datasheet
Digi-Key Part Number FS75R12KT4B15BOSA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FS75R12KT4B15BOSA1
Copy  
Description IGBT MOD 1200V 75A 385W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IGBT Module Trench Field Stop Three Phase Inverter 1200V 75A 385W Chassis Mount Module

Copy  
Documents & Media
Datasheets FS75R12KT4_B15
Other Related Documents Part Number Guide
PCN Assembly/Origin Wafer Site Add 13/Apr/2017
Simulation Models IPOSIM Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Part Status Active
IGBT Type Trench Field Stop
Configuration Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 75A
Power - Max 385W
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 75A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 4,3nF @ 25V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAS 25-NP

SENSOR CURRENT FLUX 25A AC/DC

LEM USA Inc.

15,51000 € Details

SI8233BB-D-ISR

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

2,11000 € Details

1715721

TERM BLK 2P SIDE ENT 5.08MM PCB

Phoenix Contact

1,22000 € Details

1715734

TERM BLK 3P SIDE ENT 5.08MM PCB

Phoenix Contact

1,79000 € Details

CAS 15-NP

SENSOR CURRENT FLUX 15A AC/DC

LEM USA Inc.

15,51000 € Details

282814-2

TERM BLOCK HDR 2POS 90DEG 5.08MM

TE Connectivity AMP Connectors

0,85000 € Details
Additional Resources
Standard Package 10
Other Names FS75R12KT4_B15
FS75R12KT4_B15-ND
SP000408756