EUR | USD
Favorite

ESD105B102ELE6327XTMA1 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TSLP-2-20
Price & Procurement
37.604 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27800 2,78 €
25 0,25080 6,27 €
100 0,13220 13,22 €
250 0,13088 32,72 €
500 0,11718 58,59 €
1.000 0,09118 91,18 €
2.500 0,08343 208,58 €
5.000 0,07979 398,93 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

ESD105B102ELE6327XTMA1

Datasheet
Digi-Key Part Number ESD105B102ELE6327XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD105B102ELE6327XTMA1
Copy  
Description TVS DIODE 5.5V 14V TSLP-2-20
Copy  
Detailed Description

14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TSLP-2-20

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 70W
Power Line Protection No
Applications Ethernet, HDMI
Capacitance @ Frequency 0.3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package TSLP-2-20
Base Part Number ESD105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ24CA-E3/52

TVS DIODE 24V 38.9V DO214AA

Vishay Semiconductor Diodes Division

0,30000 € Details

PBC02SFEN

CONN HEADER VERT 2POS 2.54MM

Sullins Connector Solutions

0,39000 € Details

SS2P4-M3/84A

DIODE SCHOTTKY 40V 2A DO220AA

Vishay Semiconductor Diodes Division

0,32000 € Details

TPS2556DRBT

IC PWR SWITCH N-CHAN 1:1 8SON

Texas Instruments

1,28000 € Details

PMEG3050BEP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

0,42000 € Details

BSN20-7

MOSFET N-CH 50V 500MA SOT23

Diodes Incorporated

0,30000 € Details
Additional Resources
Standard Package 1
Other Names ESD105B102ELE6327XTMA1DKR