ESD103B102ELSE6327XTSA1 48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4
Price & Procurement
3.797 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,28900 €2,89
100 0,17990 €17,99
500 0,12310 €61,55
1.000 0,09470 €94,70
2.000 0,08523 €170,46
5.000 0,08235 €411,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

ESD103B102ELSE6327XTSA1

Datasheet
Digi-Key Part Number ESD103B102ELSE6327XTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number ESD103B102ELSE6327XTSA1
Copy  
Description TVS DIODE 15VWM 48VC TSSLP-2-4
Copy  
Detailed Description

48V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 21V (Typ)
Voltage - Clamping (Max) @ Ipp 48V (Typ)
Current - Peak Pulse (10/1000µs) 16A (100ns)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.13pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package PG-TSSLP-2-4
Base Part Number ESD103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD101B102ELSE6327XTSA1

TVS DIODE 5.5VWM 30VC TSSLP-2-4

Infineon Technologies

€0,48000 Details

BGB741L7ESDE6327XTSA1

IC AMP CELL 50MHZ-3.5GHZ TSLP7-1

Infineon Technologies

€1,20000 Details

ESDALC6V1-1U2

TVS DIODE 3VWM ST0201

STMicroelectronics

€0,44000 Details

LT6654BIS6-2.048#TRMPBF

IC VREF SERIES 0.1% TSOT23-6

Analog Devices Inc.

€3,34000 Details

0022284086

CONN HEADER VERT 8POS 2.54MM

Molex

€0,66000 Details

0901361204

CONN HEADER VERT 4POS 2.54MM

Molex

€1,67000 Details
Additional Resources
Standard Package 1
Other Names ESD103B102ELSE6327XTSA1DKR