BSS214NWH6327XTSA1 N-Channel 20V 1.5A (Ta) 500mW (Ta) Surface Mount SOT-323
Price & Procurement
61.441 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,32200 €3,22
100 0,18280 €18,28
500 0,12108 €60,54
1.000 0,09283 €92,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,52030

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BSS214NWH6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: €0,08072

BSS214NWH6327XTSA1

Datasheet
Digi-Key Part Number BSS214NWH6327XTSA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSS214NWH6327XTSA1
Copy  
Description MOSFET N-CH 20V 1.5A SOT323-3
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 20V 1.5A (Ta) 500mW (Ta) Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets BSS214NW
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Plating Supplier/Wafer Site REV 14/Feb/2017
HTML Datasheet BSS214NW
Simulation Models OptiMOS™ Power MOSFET 20V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 3.7µA
Gate Charge (Qg) (Max) @ Vgs 0,8nC @ 5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 143pF @ 10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number BSS214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TVS3V3L4UE6327HTSA1

TVS DIODE 3.3VWM 7.7VC SC74-6

Infineon Technologies

€0,47000 Details

BAT54W,115

DIODE SCHOTTKY 30V 200MA SOT323

Nexperia USA Inc.

€0,19000 Details

SN65C3221EPWR

IC TRANSCEIVER FULL 1/1 16TSSOP

Texas Instruments

€2,45000 Details

SSM3J328R,LF

MOSFET P-CH 20V 6A SOT23F

Toshiba Semiconductor and Storage

€0,37000 Details

0525591052

CONN FFC VERT 10POS 0.50MM SMD

Molex

€1,36000 Details

EJ508A

CONN PWR JACK 2.1X5.5MM SOLDER

MPD (Memory Protection Devices)

€1,15000 Details
Additional Resources
Standard Package 1
Other Names BSS214NWH6327XTSA1CT