EUR | USD
Favorite

BSL308CH6327XTSA1 Mosfet Array 30V 2.3A, 2A 500mW Surface Mount
Price & Procurement
11.762 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,41100 4,11 €
25 0,38320 9,58 €
100 0,28480 28,48 €
500 0,22236 111,18 €
1.000 0,18074 180,74 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSL308CH6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,18865 €
  • Cut Tape (CT)  : BSL308CH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.762 - Immediate
  • Unit Price: 0,48000 €

BSL308CH6327XTSA1

Datasheet
Digi-Key Part Number BSL308CH6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSL308CH6327XTSA1
Copy  
Description MOSFET N/P-CH 30V 2.3A/2A 6TSOP
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Mosfet Array 30V 2.3A, 2A 500mW Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets BSL308C
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging Mult Dev Packing Box Chg 18/Oct/2019
Simulation Models OptiMOS™ Power MOSFET 30V Complementary Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type
FET Feature Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.3A, 2A
Rds On (Max) @ Id, Vgs 57mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id 2V @ 11µA
Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 275pF @ 15V
Power - Max 500mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSL316CH6327XTSA1

MOSFET N/P-CH 30V 1.4A/1.5A TSOP

Infineon Technologies

0,32000 € Details

DMG6601LVT-7

MOSFET N/P-CH 30V 26TSOT

Diodes Incorporated

0,30000 € Details

STB45N60DM2AG

MOSFET N-CH 600V 34A

STMicroelectronics

3,84000 € Details

SI3585CDV-T1-GE3

MOSFET N/P-CH 20V 3.9A 6TSOP

Vishay Siliconix

0,45000 € Details

SZ1SMA5929BT3G

DIODE ZENER 15V 1.5W SMA

ON Semiconductor

0,58000 € Details

SZ1SMA5933BT3G

DIODE ZENER 22V 1.5W SMA

ON Semiconductor

0,56000 € Details
Additional Resources
Standard Package 1
Other Names BSL308CH6327XTSA1DKR