2ED020I12F2XUMA1 Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-DSO-36-58
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 €5,90
10 5,29900 €52,99
25 5,00920 €125,23
100 4,34130 €434,13
250 4,11864 €1.029,66
500 3,87182 €1.935,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,90000

Excludes VAT

€7,13900

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

2ED020I12F2XUMA1

Datasheet
Digi-Key Part Number 2ED020I12F2XUMA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number 2ED020I12F2XUMA1
Copy  
Description IC GATE DRVR HALF-BRIDG DSO36-58
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-DSO-36-58

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT
Voltage - Supply 13V ~ 20V
Logic Voltage - VIL, VIH 1.5V, 3.5V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 1200V
Rise / Fall Time (Typ) 30ns, 50ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.295", 7.50mm Width), 32 Leads
Supplier Device Package PG-DSO-36-58
Base Part Number 2ED020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

2ED020I12FAXUMA2

IC GATE DRVR HALF-BRIDG DSO36-58

Infineon Technologies

€10,88000 Details

UF3SC120009K4S

SICFET N-CH 1200V 120A TO247-4

UnitedSiC

€65,40000 Details

2ED020I12FIXUMA1

IC GATE DRVR HALF-BRIDGE DSO18-2

Infineon Technologies

€3,42000 Details

ADUM4135BRWZ

DGTL ISO 5KV 1CH GATE DVR 16SOIC

Analog Devices Inc.

€5,94000 Details

EVAL2ED020I12F2TOBO1

EVAL-2ED020I12-F2 TO SHOW THE FU

Infineon Technologies

€122,52000 Details

1ED020I12BTXUMA1

IC IGBT DVR 1200V 2A DSO16

Infineon Technologies

€4,08000 Details
Additional Resources
Standard Package 1
Other Names 2ED020I12F2XUMA1DKR