NN01-102 2.45GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.7dBi Solder Surface Mount
Price & Procurement
63.474 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,52400 €5,24
25 0,49120 €12,28
100 0,40110 €40,11
250 0,37256 €93,14
500 0,31706 €158,53
1.000 0,25364 €253,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,72600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2115-NN01-102TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 60.000 - Immediate
  • Unit Price: €0,23780
  • Digi-Reel®  : 2115-NN01-102DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.474 - Immediate
  • Unit Price: Digi-Reel®

NN01-102

Datasheet
Digi-Key Part Number 2115-NN01-102CT-ND
Copy  
Manufacturer

Ignion (formerly Fractus)

Copy  
Manufacturer Part Number NN01-102
Copy  
Description COMPACT REACH XTEND - 102
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.45GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.7dBi Solder Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Ignion (formerly Fractus)
Series Compact Reach Xtend™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.45GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain 1.7dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications Bluetooth, WLAN, Zigbee™
Base Part Number NN01
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EB_FR05-S1-N-0-102

EB_COMPACT REACH XTEND - 102

Ignion (formerly Fractus)

€43,34000 Details
You May Also Be Interested In

ESP32-PICO-D4

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

€4,29000 Details

NN01-104

SLIM REACH XTEND 2.4 GHZ

Ignion (formerly Fractus)

€2,63000 Details

SPU0410HR5H-PB

MICROPHONE MEMS ANLG OMNI IOT

Knowles

€0,73000 Details

3039

BATT RETAINER COIN 1 CELL PC PIN

Keystone Electronics

€0,73000 Details

1001312

RF ANT 2.4GHZ CHIP SOLDER SMD

Ethertronics/AVX

€0,71000 Details

ANT7836LL15R2400A

RF ANT 2.45GHZ CHIP SOLDER SMD

PulseLarsen Antennas

€1,20000 Details
Additional Resources
Standard Package 1
Other Names 2115-FR05-S1-N-0-102CT
2115-FR05-S1-N-0-102CT-ND
2115-NN01-102CT