EUR | USD
Add To Favorites
5PB1102CMGI8 Clock Fanout Buffer (Distribution) IC 1:2 200MHz 8-UFDFN
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18 €
10 1,95900 19,59 €
25 1,84760 46,19 €
100 1,57410 157,41 €
250 1,47808 369,52 €
500 1,29332 646,66 €
1.000 1,07162 1.071,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 800-2888-6-ND
Copy   800-2888-6-ND
Quantity Available 7.854
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5PB1102CMGI8

Copy   5PB1102CMGI8
Description IC CLOCK BUFFER 1:2 8DFN
Copy   IC CLOCK BUFFER 1:2 8DFN
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:2 200MHz 8-UFDFN

Copy   Clock Fanout Buffer (Distribution) IC 1:2 200MHz 8-UFDFN
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Input LVCMOS
Output LVCMOS
Frequency - Max 200MHz
Voltage - Supply 1.71V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN
Supplier Device Package 8-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G07DCKR - Texas Instruments | 296-8486-1-ND DigiKey Electronics
  • SN74LVC1G07DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price 0,30000 €
  • 296-8486-1-ND
  • M24M02-DRMN6TP - STMicroelectronics | 497-11600-1-ND DigiKey Electronics
  • M24M02-DRMN6TP
  • STMicroelectronics
  • IC EEPROM 2M I2C 1MHZ 8SO
  • Unit Price 2,62000 €
  • 497-11600-1-ND
  • PCAL6524HEAZ - NXP USA Inc. | 568-12879-1-ND DigiKey Electronics
  • PCAL6524HEAZ
  • NXP USA Inc.
  • IC EXPANDER 24B 32HUQFN
  • Unit Price 2,10000 €
  • 568-12879-1-ND
  • TPD4E05U06DQAR - Texas Instruments | 296-35765-1-ND DigiKey Electronics
  • TPD4E05U06DQAR
  • Texas Instruments
  • TVS DIODE 5.5V 14V 10SON
  • Unit Price 0,57000 €
  • 296-35765-1-ND
  • 8P34S1102NLGI - IDT, Integrated Device Technology Inc | 800-2756-ND DigiKey Electronics
  • 8P34S1102NLGI
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 1:2 1.2GHZ 16VQFN
  • Unit Price 6,28000 €
  • 800-2756-ND
Additional Resources
Standard Package ? 1
Other Names 800-2888-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2888-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,96865 €
  • Cut Tape (CT) ? : 800-2888-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.854 - Immediate
  • Unit Price: 2,18000 €

02:14:06 9/18/2019