EUR | USD
Favorite

553MILFT Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3.939 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65 €
10 2,38200 23,82 €
25 2,25160 56,29 €
100 1,95130 195,13 €
250 1,85120 462,80 €
500 1,66110 830,55 €
1.000 1,40091 1.400,91 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 800-1804-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,33087 €
  • Cut Tape (CT)  : 800-1804-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.939 - Immediate
  • Unit Price: 2,65000 €
  • Tube  : 800-1060-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.339 - Immediate
  • Unit Price: 2,65000 €

553MILFT

Datasheet
Digi-Key Part Number 800-1804-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 553MILFT
Copy  
Description IC CLK BUFFER 1:4 200MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ICS553
Product Training Modules Clock Distibution and Generation 1.0
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series ClockBlocks™
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input CMOS
Output CMOS
Frequency - Max 200MHz
Voltage - Supply 2.375V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS553
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HI1206N101R-10

FERRITE BEAD 100 OHM 1206 1LN

Laird-Signal Integrity Products

0,15000 € Details

61082-122402LF

CONN RCPT 120POS SMD GOLD

Amphenol ICC (FCI)

7,05000 € Details

551MILFT

IC CLK BUFFER 1:4 160MHZ 8SOIC

Renesas Electronics America Inc.

2,17000 € Details

551MLFT

IC CLK BUFFER 1:4 160MHZ 8SOIC

Renesas Electronics America Inc.

1,65000 € Details

9DBL411BGILFT

IC CLK FANOUT/BUFF DIFF 20TSSOP

Renesas Electronics America Inc.

2,97000 € Details

KSZ9477STXI

IC ETHERNET SWITCH 7PORT 128TQFP

Microchip Technology

13,31000 € Details
Additional Resources
Standard Package 1
Other Names 800-1804-6