EUR | USD
Favorite

551MLFT Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3.543 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63 €
10 1,46400 14,64 €
25 1,38080 34,52 €
100 1,17650 117,65 €
250 1,10468 276,17 €
500 0,96660 483,30 €
1.000 0,80090 800,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 800-1057-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,74566 €
  • Cut Tape (CT)  : 800-1057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.543 - Immediate
  • Unit Price: 1,63000 €
  • Tube  : 800-1056-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 871 - Immediate
  • Unit Price: 1,63000 €

551MLFT

Datasheet
Digi-Key Part Number 800-1057-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 551MLFT
Copy  
Description IC CLK BUFFER 1:4 160MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ICS551
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
PCN Assembly/Origin Alternate Assembly Facility 14/Apr/2016
PCN Packaging Non-Dry Pack Package 01/Apr/2013
HTML Datasheet ICS551
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series ClockBlocks™
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input CMOS
Output CMOS
Frequency - Max 160MHz
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS551
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX9321EKA+T

IC CLK DATA DRVR 1:1 3GHZ 8SOT

Maxim Integrated

6,82000 € Details

553MILFT

IC CLK BUFFER 1:4 200MHZ 8SOIC

Renesas Electronics America Inc.

2,61000 € Details

PI6C10804WEX

IC CLK BUFFER 1:4 180MHZ 8SOIC

Diodes Incorporated

1,30000 € Details

PI6CV304LEX

IC CLK BUFFER 1:4 160MHZ 8TSSOP

Diodes Incorporated

0,81000 € Details

8535AG-31LFT

IC CLK BUFFER 2:4 266MHZ 20TSSOP

Renesas Electronics America Inc.

7,52000 € Details

74FCT38072DCGI

IC CLK BUFFER 1:2 166MHZ 8SOIC

Renesas Electronics America Inc.

2,88000 € Details
Additional Resources
Standard Package 1
Other Names 800-1057-6