EUR | USD
Favorite

551MILFT Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
7.927 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32 €
10 2,08600 20,86 €
25 1,96800 49,20 €
100 1,67670 167,67 €
250 1,57432 393,58 €
500 1,37752 688,76 €
1.000 1,14138 1.141,38 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 800-1055-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,03171 €
  • Cut Tape (CT)  : 800-1055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.927 - Immediate
  • Unit Price: 2,32000 €
  • Tube  : 800-1054-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.137 - Immediate
  • Unit Price: 2,26000 €

551MILFT

Datasheet
Digi-Key Part Number 800-1055-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 551MILFT
Copy  
Description IC CLK BUFFER 1:4 160MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series ClockBlocks™
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input CMOS
Output CMOS
Frequency - Max 160MHz
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS551
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

1,04000 € Details

SMBJ28A

TVS DIODE 28V 45.4V DO214AA

Littelfuse Inc.

0,35000 € Details

BLM15AG100SN1D

FERRITE BEAD 10 OHM 0402 1LN

Murata Electronics

0,09000 € Details

GRPB052VWQP-RC

CONN HEADER SMD 10POS 1.27MM

Sullins Connector Solutions

0,96000 € Details

KSZ8721CL

IC TRANSCEIVER FULL 1/1 48LQFP

Microchip Technology

3,40000 € Details

SI8420BB-D-IS

DGTL ISO 2.5KV GEN PURP 8SOIC

Silicon Labs

0,84000 € Details
Additional Resources
Standard Package 1
Other Names 800-1055-6