EUR | USD
Favorite

Price & Procurement
115 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,41000 40,41 €
10 38,03300 380,33 €
25 36,84520 921,13 €
50 34,57580 1.728,79 €

Submit a request for quotation on quantities greater than those displayed.

SSCSNBN001NDAA5

Datasheet
Digi-Key Part Number 480-3772-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSCSNBN001NDAA5
Copy  
Description SENSOR PRESSURE DIFF 1" H2O 4SIP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® SSC
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure ±0.04PSI (±0.25kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 4.95V ~ 5.05V
Port Size Male - 0.19" (4.8mm) Tube, Dual
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure ±9.76PSI (±67.27kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 4-SIP, Dual Ports, Same Side
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HSCDRRN001NDAA5

SENSOR PRESSURE DIFF 1" H2O 8DIP

Honeywell Sensing and Productivity Solutions

59,23000 € Details

HSCSNBD001NDAA5

SENSOR PRESSURE DIFF 1" H2O 4SIP

Honeywell Sensing and Productivity Solutions

64,67000 € Details

TSW-107-14-T-D

CONN HEADER VERT 14POS 2.54MM

Samtec Inc.

0,70000 € Details

TSW-123-14-T-D

CONN HEADER VERT 46POS 2.54MM

Samtec Inc.

2,14000 € Details

SSCSNBN005NDAA5

SENSOR PRESSURE DIFF 5" H2O 4SIP

Honeywell Sensing and Productivity Solutions

45,71000 € Details
Additional Resources
Standard Package 50
Other Names 480-3772