EUR | USD
Favorite

S2751-46R Natural PC Test Point Brass, Tin Plating Surface Mount Mounting Type
Price & Procurement
30.866 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,22300 2,23 €
25 0,19120 4,78 €
50 0,16260 8,13 €
100 0,15610 15,61 €
250 0,14016 35,04 €
500 0,13380 66,90 €
1.000 0,11150 111,50 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-2664-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,09557 €
  • Cut Tape (CT)  : 952-2664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.141 - Immediate
  • Unit Price: 0,24000 €

S2751-46R

Datasheet
Digi-Key Part Number 952-2664-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2751-46R
Copy  
Description PC TEST POINT NATURAL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Natural PC Test Point Brass, Tin Plating Surface Mount Mounting Type

Copy  
Documents & Media
Datasheets PCB Hardware Catalog
S2751-46R Drawing
Product Training Modules EZ-BoardWare
Design Resources Development Tool Selector
Featured Product SMT Test Points Simplify the PCB Test Process
HTML Datasheet PCB Hardware Catalog
EDA / CAD Models S2751-46R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series S2751, EZ BoardWare
Packaging Digi-Reel® 
Part Status Active
Type PC Test Point
Mounting Type Surface Mount
Color Natural
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height 0.055" (1.40mm)
Plating Tin
Material - Insulation No Insulation
Material - Body Brass
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S2761-46R

PC TEST POINT NATURAL

Harwin Inc.

0,24000 € Details

S1751-46R

PC TEST POINT NATURAL

Harwin Inc.

0,26000 € Details

RCU-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

0,22000 € Details

1N4148WT

DIODE GEN PURP 75V 200MA SOD523F

ON Semiconductor

0,14000 € Details

S1911-46R

JUMPER TIN SMD

Harwin Inc.

0,25000 € Details

0530480210

CONN HEADER R/A 2POS 1.25MM

Molex

0,27000 € Details
Additional Resources
Standard Package 1
Other Names 952-2664-6