Price & Procurement
467 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 €5,79
10 5,23400 €52,34
100 4,58260 €458,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,79000

Excludes VAT

€7,00590

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1195-3397-2-ND
  • Minimum Quantity: 280
  • Quantity Available: 280 - Immediate
  • Unit Price: €4,10018
  • Cut Tape (CT)  : 1195-3397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
  • Unit Price: €5,79000

15210402601000

Datasheet
Digi-Key Part Number 1195-3397-6-ND
Copy  
Manufacturer

HARTING

Copy  
Manufacturer Part Number 15210402601000
Copy  
Description CONN RCPT 40POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets Har-Fllex Connector Overview
Har-Flex Connector Catalog
15210xxx601xxx Drawing
Product Training Modules Har-Flex
Environmental Information Harting RoHS3
Featured Product Har-flex® Mezzanine Connectors
Mfg CAD Models 15210402601000.stp
15210402601000.jt
2D Drawings 15210822601000.dxf
HTML Datasheet Har-Flex Connector Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer HARTING
Series har-flex®
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.246" (6.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 8mm ~ 11mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

15110402601000

CONN HEADER SMD 40POS 1.27MM

HARTING

€5,04000 Details

15150402601000

CONN HEADER SMD R/A 40POS 1.27MM

HARTING

€4,27000 Details

15120402601000

CONN HEADER SMD 40POS 1.27MM

HARTING

€4,54000 Details

15110402601000

CONN HEADER SMD 40POS 1.27MM

HARTING

€3,52679 Details

15110402601000

CONN HEADER SMD 40POS 1.27MM

HARTING

Digi-Reel® Details

15150402601000

CONN HEADER SMD R/A 40POS 1.27MM

HARTING

€2,90488 Details
You May Also Be Interested In

15110402601000

CONN HEADER SMD 40POS 1.27MM

HARTING

€5,04000 Details
Additional Resources
Standard Package 1
Other Names 1195-3397-6