EUR | USD
Favorite

195E30 2.5mH Unshielded Inductor 30A 13mOhm Nonstandard
Price & Procurement
73 In Stock
Can ship immediately Factory Stock : 25
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 128,88000 128,88 €
10 109,05000 1.090,50 €
25 101,26160 2.531,54 €
50 94,51060 4.725,53 €
100 88,60310 8.860,31 €

Submit a request for quotation on quantities greater than those displayed.

195E30

Datasheet
Digi-Key Part Number HM2132-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 195E30
Copy  
Description FIXED IND 2.5MH 30A 13 MOHM CHAS
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2.5mH Unshielded Inductor 30A 13mOhm Nonstandard

Copy  
Documents & Media
Datasheets 195-196 Series
HTML Datasheet 195-196 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 195
Packaging Bulk 
Part Status Active
Type -
Material - Core -
Inductance 2,5mH
Tolerance ±15%
Current Rating (Amps) 30A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Mounting Type Chassis Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 4.500" L x 5.250" W (114.30mm x 133.35mm)
Height - Seated (Max) 3.750" (95.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 195E30-ND
HM2132