EUR | USD
Favorite

166G100
Price & Procurement
109 In Stock
Can ship immediately Factory Stock : 134
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,15000 35,15 €
10 29,74700 297,47 €
25 27,62200 690,55 €
50 25,78020 1.289,01 €
100 24,16910 2.416,91 €

Submit a request for quotation on quantities greater than those displayed.

166G100

Datasheet
Digi-Key Part Number HM4395-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 166G100
Copy  
Description XFRMR LAMINATED 50VA CHAS MOUNT
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 166 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 166
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) 100V
Current - Output (Max) 500mA
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap Yes
Power - Max 50VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 93.73mm L x 54.10mm W
Height - Seated (Max) 58.67mm
Voltage - Isolation 2000Vrms
Weight 2 lbs (907.2 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PWDF13057

XFRMR HEATH SB-220/221

Hammond Manufacturing

172,86000 € Details
Additional Resources
Standard Package 1
Other Names 166G100-ND
HM4395