EUR | USD
Favorite

Price & Procurement
302 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 39,38000 39,38 €
10 35,54700 355,47 €
25 34,05720 851,43 €
50 31,92860 1.596,43 €
100 30,86420 3.086,42 €
250 29,16140 7.290,35 €

Submit a request for quotation on quantities greater than those displayed.

62A15-02-060C

Datasheet
Digi-Key Part Number GH7390-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62A15-02-060C
Copy  
Description ROTARY ENCODER OPT 24PPR 6" CBL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Rotary Encoder Optical 24 Quadrature (Incremental) User Selectable

Copy  
Documents & Media
Datasheets 62A, V, D Series Datasheet
Product Training Modules Optical Encoder
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices 30/Oct/2009
PCN Assembly/Origin 62A22 SMT Optics 17/Aug/2009
Catalog Page 2312 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Grayhill Inc.
Series 62A
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply 5V
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type Panel Mount
Orientation User Selectable
Termination Style Cable with Connector
Rotational Life (Cycles Min) 1M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 62A1502060C
GH7390