EUR | USD
Favorite

GD25Q16CTIGR FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-SOP
Price & Procurement
16.891 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,39200 3,92 €
25 0,36400 9,10 €
50 0,36200 18,10 €
100 0,32150 32,15 €
250 0,31740 79,35 €
500 0,31260 156,30 €
1.000 0,30426 304,26 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1970-1010-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,28861 €
  • Digi-Reel®  : 1970-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.891 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : GD25Q16CTIG-ND
  • Minimum Quantity: 20.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,26871 €

GD25Q16CTIGR

Datasheet
Digi-Key Part Number 1970-1010-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GD25Q16CTIGR
Copy  
Description NOR FLASH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-SOP

Copy  
Documents & Media
Datasheets GD25Q16C Datasheet
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25Q16JVSNIQ

IC FLASH 16M SPI 133MHZ 8SOIC

Winbond Electronics

0,40000 € Details

AT25SF161-SSHD-T

IC FLASH 16M SPI 104MHZ 8SOIC

Adesto Technologies

0,44000 € Details

ATSAMD51J19A-AUT

IC MCU 32BIT 512KB FLASH 64TQFP

Microchip Technology

3,50000 € Details

S3B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 3POS 2MM

JST Sales America Inc.

0,52000 € Details

TL3330AF130QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,39000 € Details

B12B-PADSS-1(LF)(SN)

CONN HEADER VERT 12POS 2MM

JST Sales America Inc.

0,49000 € Details
Additional Resources
Standard Package 1
Other Names 1970-1010-1