EUR | USD
Favorite

G120E-SM-532 - Embedded Module ARM® Cortex®-M3 120MHz 96KB (Internal), 16MB (External) 512KB (Internal), 4MB (External)
Price & Procurement
102 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 52,99000 52,99 €
100 47,30980 4.730,98 €

Submit a request for quotation on quantities greater than those displayed.

G120E-SM-532

Datasheet
Digi-Key Part Number G120E-SM-532-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G120E-SM-532
Copy  
Description IC MOD CORTEX-M3 120MHZ 96KB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Embedded Module ARM® Cortex®-M3 120MHz 96KB (Internal), 16MB (External) 512KB (Internal), 4MB (External)

Copy  
Documents & Media
Datasheets G120 & G120E SoM Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer GHI Electronics, LLC
Series -
Part Status Active
Module/Board Type MCU Core
Core Processor ARM® Cortex®-M3
Co-Processor -
Speed 120MHz
Flash Size 512KB (Internal), 4MB (External)
RAM Size 96KB (Internal), 16MB (External)
Connector Type -
Size / Dimension 1.80" x 1.55" (45.8mm x 39.4mm)
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
You May Also Be Interested In

G120B-SM-373

IC MOD CORTEX-M3 120MHZ 96KB

GHI Electronics, LLC

40,76000 € Details
Additional Resources
Standard Package 100