GUVC-S10GD Photodiode 1414 (3535 Metric)
Price & Procurement
4.782 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,12000 €10,12
5 6,57400 €32,87
10 5,91600 €59,16
25 5,25880 €131,47
50 4,86440 €243,22
100 4,20700 €420,70
500 3,94410 €1.972,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2096-GUVC-S10GDTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: €3,68115
  • Digi-Reel®  : 2096-GUVC-S10GDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.782 - Immediate
  • Unit Price: Digi-Reel®

GUVC-S10GD

Datasheet
Digi-Key Part Number 2096-GUVC-S10GDCT-ND
Copy  
Manufacturer

Genicom Co., Ltd.

Copy  
Manufacturer Part Number GUVC-S10GD
Copy  
Description UV-C SENSOR (220-280NM)
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Photodiode 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GUVC-S10GD Datasheet
Environmental Information Genicom RoHS & Halogen
Product Attributes
Type Description Select All
Categories
Manufacturer Genicom Co., Ltd.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength -
Color - Enhanced Ultraviolet (UV)
Spectral Range 220nm ~ 280nm
Diode Type Schottky
Responsivity @ nm 0.7 A/W @ 254nm
Response Time -
Voltage - DC Reverse (Vr) (Max) 3V
Current - Dark (Typ) 1nA (Max)
Active Area 0.08mm²
Viewing Angle -
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1918

ANALOG UV SENSOR BREAKOUT

Adafruit Industries LLC

€5,55000 Details

GUVC-T21GH

UV-C SENSOR (220-280NM)

Genicom Co., Ltd.

€17,02000 Details

GUVC-S40GD

UV-C SENSOR (220-280NM)

Genicom Co., Ltd.

€11,21000 Details

GUVA-S12SD

UV-A SENSOR (240-370) /SMD3528

Genicom Co., Ltd.

€6,39000 Details

MCP6242T-E/SN

IC OPAMP GP 2 CIRCUIT 8SOIC

Microchip Technology

€0,37000 Details

SIT1630AI-S4-DCC-32.768E

MEMS OSC XO 32.7680KHZ LVCMOS

SiTime

€1,66000 Details
Additional Resources
Standard Package 1
Other Names 2096-GUVC-S10GDCT