EUR | USD
Favorite

2743021447 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Price & Procurement
30.565 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,14400 1,44 €
25 0,11960 2,99 €
50 0,10300 5,15 €
100 0,09270 9,27 €
250 0,07828 19,57 €
500 0,07002 35,01 €
1.000 0,05972 59,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1934-1488-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 29.800 - Immediate
  • Unit Price: 0,05242 €
  • Cut Tape (CT)  : 1934-1488-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.565 - Immediate
  • Unit Price: 0,19000 €
  • Bulk  : 1934-1093-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.304 - Immediate
  • Unit Price: 0,20000 €

2743021447

Datasheet
Digi-Key Part Number 1934-1488-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2743021447
Copy  
Description FERRITE BEAD 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm

Copy  
Documents & Media
Datasheets 2743021447
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Current Rating (Max) -
DC Resistance (DCR) (Max) 1.2mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.378" L x 0.120" W (9.60mm x 3.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0199000025

SMBEAD KIT #25

Fair-Rite Products Corp.

92,05000 € Details
You May Also Be Interested In

2743019447

FERRITE BEAD 2SMD 1LN

Fair-Rite Products Corp.

0,17000 € Details

2744041447

CMC 5A 2LN 33 OHM SMD

Fair-Rite Products Corp.

0,32000 € Details

2512066017Y0

FERRITE BEAD 1206 1LN

Fair-Rite Products Corp.

0,11000 € Details

MMSTA92-7-F

TRANS PNP 300V 0.1A SC70-3

Diodes Incorporated

0,40000 € Details

GRPB052VWQP-RC

CONN HEADER SMD 10POS 1.27MM

Sullins Connector Solutions

0,93000 € Details

297 SV001

WIRE BUS BAR 20AWG NONE 1000'

Alpha Wire

339,56000 € Details
Additional Resources
Standard Package 1
Other Names 1934-1488-6