G063153000
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 79,75000 €79,75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€79,75000

Excludes VAT

€96,49751

Includes VAT

G063153000

Datasheet
Digi-Key Part Number 1601-1196-ND
Copy  
Manufacturer

Excelitas Technologies

Copy  
Manufacturer Part Number G063153000
Copy  
Description BICONVEXL.; N-BK 7; D=31.5; F=10
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Excelitas Technologies
Series LINOS Microbench
Packaging Box 
Part Status Active
Type Mounted Biconvex Singlet
Focal Length 100mm
Wavelength -
Optic Diameter 31.5mm
Clear Aperture 30mm
Optic Center Thickness 4.8mm
Optic Edge Thickness 2.4mm
Optic Material N-BK7
Mounting Type 35mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1601-1196