PT11-21C/L41/TR8 Phototransistors 940nm Top View 1206 (3016 Metric)
Price & Procurement
105.764 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,19800 €1,98
100 0,08920 €8,92
500 0,08052 €40,26
1.000 0,06615 €66,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,30250

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1376-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 104.000 - Immediate
  • Unit Price: €0,05752
  • Digi-Reel®  : 1080-1376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 105.764 - Immediate
  • Unit Price: Digi-Reel®

PT11-21C/L41/TR8

Datasheet
Digi-Key Part Number 1080-1376-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number PT11-21C/L41/TR8
Copy  
Description SENSOR PHOTO 940NM TOP VIEW 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Phototransistors 940nm Top View 1206 (3016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets PT11-21C/L41/TR8
Design Resources Development Tool Selector
EDA / CAD Models PT11-21C/L41/TR8 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 1206 (3016 Metric)
Base Part Number PT11-21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PT26-21C/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

€0,34000 Details

IR11-21C/TR8

EMITTER IR 940NM 65MA 1206

Everlight Electronics Co Ltd

€0,32000 Details

XZRNI55W

3.2X1.6MM PHOTOTRANSISTOR SMD 12

SunLED

€0,40000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

€0,24000 Details

ALS-PT19-315C/L177/TR8

SENSOR PHOTO 630NM 2SMD

Everlight Electronics Co Ltd

€0,40000 Details

MCP1700T-2502E/MB

IC REG LINEAR 2.5V 250MA SOT89-3

Microchip Technology

€0,40000 Details
Additional Resources
Standard Package 1
Other Names 1080-1376-1