19-337C/RSBHGHC-A88/4T Red, Green, Blue (RGB) 625nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 2.9V Green, 2.9V Blue 0606 (1616 Metric)
Price & Procurement
158.641 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,22500 €2,25
100 0,12890 €12,89
1.000 0,10089 €100,89
2.000 0,09248 €184,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43560

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1631-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 158.641 - Immediate
  • Unit Price: €0,09248
  • Digi-Reel®  : 1080-1631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 158.641 - Immediate
  • Unit Price: Digi-Reel®

19-337C/RSBHGHC-A88/4T

Datasheet
Digi-Key Part Number 1080-1631-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 19-337C/RSBHGHC-A88/4T
Copy  
Description TRI COLOR PCB TOP VIEW SMD LED R
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 2.9V Green, 2.9V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 582.5mcd Red, 1350mcd Green, 270mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 2.05V Red, 2.9V Green, 2.9V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 530nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 6-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

EAST1616RGBB8

RGB SMD B PART

Everlight Electronics Co Ltd

€0,42000 Details

B38G3RGB-10D0003H2U1930

LED RGB MIXED WHITE ( 1.6(L)X1.6

Harvatek Corporation

€0,09000 Details

BL-HJXGXBX32N

3528 PLCC6 RGB

American Bright Optoelectronics Corporation

€0,49000 Details

FTSH-105-01-F-DV-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

€2,64000 Details

NTCG103JF103FT1

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

€0,10000 Details

MF-FSMF050X-2

PTC RESET FUSE 6V 500MA 0603

Bourns Inc.

€0,36000 Details
Additional Resources
Standard Package 1
Other Names 1080-1631-1