19-337C/RSBHGHC-A01/2T Red, Green, Blue (RGB) 624nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)
Price & Procurement
29.501 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,30200 €3,02
100 0,19950 €19,95
1.000 0,15405 €154,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,55660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1591-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: €0,13920
  • Digi-Reel®  : 1080-1591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.501 - Immediate
  • Unit Price: Digi-Reel®

19-337C/RSBHGHC-A01/2T

Datasheet
Digi-Key Part Number 1080-1591-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 19-337C/RSBHGHC-A01/2T
Copy  
Description LED RGB CLEAR 6SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 19-337C/RSBHGHC-A01/2T
HTML Datasheet 19-337C/RSBHGHC-A01/2T
EDA / CAD Models 19-337C/RSBHGHC-A01/2T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 530nm Green, 465nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 6-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ABS06-32.768KHZ-9-1-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

€1,40000 Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

€12,52000 Details

ASMB-TTF0-0A20B

LED RGB DIFFUSED 6PLCC SMD

Broadcom Limited

€0,55000 Details

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

€0,36000 Details

APF3236SEEZGKQBKC

LED RGB CLEAR 6SMD

Kingbright

€0,80000 Details

ZX62-B-5PA(33)

CONN RCPT USB2.0 MICRO B SMD R/A

Hirose Electric Co Ltd

€0,73000 Details
Additional Resources
Standard Package 1
Other Names 1080-1591-1