EUR | USD
Favorite

2500620250 Dowel Natural 0.06" Dia x 0.25" H (1.6mm x 6.4mm)
Price & Procurement
5.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,13300 1,33 €
25 0,12280 3,07 €
100 0,10230 10,23 €
500 0,08182 40,91 €
1.000 0,07364 73,64 €

Submit a request for quotation on quantities greater than those displayed.

2500620250

Digi-Key Part Number RPC9915-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2500620250
Copy  
Description PLASTIC DOWEL, .062 OD, 1/4 IN L
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Dowel Natural 0.06" Dia x 0.25" H (1.6mm x 6.4mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Part Status Active
Type Dowel
Color Natural
Size / Dimension 0.06" Dia x 0.25" H (1.6mm x 6.4mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names RPC9915