EUR | USD
Favorite

Photo Not Available
2500470500 Dowel Natural 0.05" Dia x 0.50" H (1.2mm x 12.7mm)
Price & Procurement
3.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12700 1,27 €
25 0,11680 2,92 €
100 0,09720 9,72 €
500 0,07782 38,91 €
1.000 0,07003 70,03 €

Submit a request for quotation on quantities greater than those displayed.

2500470500

Datasheet
Digi-Key Part Number RPC9745-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2500470500
Copy  
Description PLASTIC DOWEL, .047 OD, 1/2 IN L
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Dowel Natural 0.05" Dia x 0.50" H (1.2mm x 12.7mm)

Copy  
Documents & Media
Datasheets 02500470500 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Part Status Active
Type Dowel
Color Natural
Size / Dimension 0.05" Dia x 0.50" H (1.2mm x 12.7mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names RPC9745