EUR | USD
Favorite

In Stock: 85
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85 €
10 0,75700 7,57 €
50 0,70800 35,40 €
100 0,62560 62,56 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4308TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,49392 €
  • Digi-Reel®  : SER4308DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 85 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4309TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,62564 €
  • Cut Tape (CT)  : SER4309CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel®  : SER4309DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MC-405 32.7680K-AC0: ROHS

Datasheet
Digi-Key Part Number SER4308CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-405 32.7680K-AC0: ROHS
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 9pF 50 kOhms 4-SOJ, 2.29mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-405
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0548190572

CONN RCPT USB2.0 MINI B SMD R/A

Molex

1,16000 € Details

MC-405 32.7680K-A3:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

0,85000 € Details

10129383-906001ALF

CONN HEADER SMD 6POS 2.54MM

Amphenol ICC (FCI)

0,16000 € Details
Additional Resources
Standard Package 1
Other Names SER4308CT