EUR | USD
Favorite

In Stock: 790
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62700 6,27 €
50 0,58640 29,32 €
100 0,51810 51,81 €
500 0,49086 245,43 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : SER2632DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 790 - Immediate
  • Unit Price: Digi-Reel®

MA-506 18.0000M-C0:ROHS

Datasheet
Digi-Key Part Number SER2632CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 18.0000M-C0:ROHS
Copy  
Description CRYSTAL 18.0000MHZ 18PF SMD
Copy  
Detailed Description

18MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MHz Crystal
Frequency 18MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER2632CT