EUR | USD

Non-Stock

MA-505 24.5760M-C0

Datasheet
Digi-Key Part Number SE2538CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 24.5760M-C0
Copy  
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy  
Detailed Description

24.576MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Customer Reference
Documents & Media
Datasheets MA-406, 505, 506 Series Datasheet
MA-406, 505, 506 Part Number Guide
Product Training Modules Crystals
HTML Datasheet MA-406, 505, 506 Part Number Guide
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Cut Tape (CT) 
Part Status Obsolete
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MA505245760MC0
SE2538CT