EUR | USD
Favorite

Price & Procurement
1.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,43709 437,09 €
3.000 0,42252 1.267,56 €
5.000 0,40795 2.039,74 €
10.000 0,39338 3.933,79 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : SER2506CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.056 - Immediate
  • Unit Price: 0,84000 €
  • Digi-Reel®  : SER2506DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.056 - Immediate
  • Unit Price: Digi-Reel®

MA-505 11.0592M-C0:ROHS

Datasheet
Digi-Key Part Number SER2506TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 11.0592M-C0:ROHS
Copy  
Description CRYSTAL 11.0592MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

11.0592MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 11,0592MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names 824905
MA-505 11.0592M-C0 ROHS
MA-505 11.0592M-C0: ROHS
MA-505 11.0592M-C0ROHS
MA-50511.0592M-C0:ROHS
MA-50511.0592M-C0:ROHS-ND
MA-50511.0592M-C0ROHS
MA50511.0592MC0:ROHS
MA505110592MC0ROHS
Q22MA5051008200
SER2506TR