EUR | USD
Favorite

Price & Procurement
174 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,55000 5,50 €
50 0,49540 24,77 €
100 0,44030 44,03 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4075TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,40032 €
  • Cut Tape (CT)  : SER4075CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
  • Unit Price: 0,66000 €
  • Tape & Reel (TR)  : FC-135R32.7680KF-AC0-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,32025 €

FC-135R 32.7680KF-AC3

Datasheet
Digi-Key Part Number SER4075DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC-135R 32.7680KF-AC3
Copy  
Description CRYSTAL 32.7680KHZ 9.0PF SMT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 9pF 50 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets FC-135(R) Series Datasheet
Product Configuration Guide
Mfg Application Notes Low CL Precaution
Product Training Modules Crystals
Environmental Information FC-135R Reach Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FC-135R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135R 32.7680KF-AC0

CRYSTAL 32.7680KHZ 9.0PF SMT

EPSON

0,32025 € Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

5,21000 € Details

FTSH-105-01-F-DV-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

3,06000 € Details

NX2520SA-16MHZ-STD-CSW-5

CRYSTAL 16.0000MHZ 8PF SMD

NDK America, Inc.

1,04000 € Details

BL652-SA-01-T/R

RF TXRX MOD BLUETOOTH CHIP ANT

Laird - Wireless & Thermal Systems

6,78000 € Details

ATSAML21J18B-UUT

IC MCU 32BIT 256KB FLASH 64WLCSP

Microchip Technology

4,89000 € Details
Additional Resources
Standard Package 1
Other Names SER4075DKR