EUR | USD
Favorite

FA-238 27.0000MB-C3 27MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2.002 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27900 2,79 €
50 0,25080 12,54 €
100 0,22300 22,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3693TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
  • Unit Price: 0,20276 €
  • Cut Tape (CT)  : SER3693CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.002 - Immediate
  • Unit Price: 0,33000 €
  • Tape & Reel (TR)  : FA-23827.0000MB-C0-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,16220 €
  • Bulk  : FA-23827.0000MB-C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,20280 €

FA-238 27.0000MB-C3

Datasheet
Digi-Key Part Number SER3693DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 27.0000MB-C3
Copy  
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

27MHz ±50ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 19.2000MB-K3

CRYSTAL 19.2000 MHZ 10.0PF SMD

EPSON

0,33000 € Details

SG-310SCF 25.0000MB3

XTAL OSC XO 25.0000MHZ CMOS SMD

EPSON

1,25000 € Details

FA-238 27.0000MB-C0

CRYSTAL 27.00 MHZ 18.0PF SMD

EPSON

0,16220 € Details

ECS-270-12-33Q-JEN-TR

CRYSTAL 27MHZ 12PF SMD

ECS Inc.

0,74000 € Details
Additional Resources
Standard Package 1
Other Names SER3693DKR