EUR | USD
Favorite

Price & Procurement
12.490 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,90300 9,03 €
100 0,65280 65,28 €
500 0,50002 250,01 €
1.000 0,44446 444,46 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-1745-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,37440 €
  • Digi-Reel®  : 495-1745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.490 - Immediate
  • Unit Price: Digi-Reel®

B82432C1104K000

Datasheet
Digi-Key Part Number 495-1745-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82432C1104K000
Copy  
Description FIXED IND 100UH 145MA 4.7 OHM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

100µH Unshielded Wirewound Inductor 145mA 4.7Ohm Max 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets B82432C
Environmental Information TDK RoHS3
Catalog Page 1524 (EU2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating (Amps) 145mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.7Ohm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B82432X002

KIT INDUCTOR 1812-C SERIES

EPCOS (TDK)

62,62000 € Details
Additional Resources
Standard Package 1
Other Names 495-1745-1