EUR | USD
Favorite

B32778J1127K000 120µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized 12-DIP
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 67,01000 67,01 €
10 62,81700 628,17 €
50 56,53560 2.826,78 €
100 54,44170 5.444,17 €
500 52,34780 26.173,90 €
1.000 51,27948 51.279,48 €

Submit a request for quotation on quantities greater than those displayed.

B32778J1127K000

Datasheet
Digi-Key Part Number 495-6926-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32778J1127K000
Copy  
Description CAP FILM 120UF 10% 1.3KVDC 12DIP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized 12-DIP

Copy  
Documents & Media
Datasheets B32774,76,78 Series
Environmental Information TDK RoHS3
Featured Product MKP DC Link Film Capacitors
HTML Datasheet B32774,76,78 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32778
Packaging Bulk 
Part Status Active
Capacitance 120µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1300V (1.3kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 1,7 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case 12-DIP
Size / Dimension 2.264" L x 5.118" W (57.50mm x 130.00mm)
Height - Seated (Max) 2.283" (58.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Ratings -
Features Long Life
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10
Other Names 495-6926
B32778J1127K