EUR | USD

EPC2204
Price & Procurement
71,472 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 €2,10
10 1,88700 €18,87
25 1,78000 €44,50
100 1,51630 €151,63
500 1,24582 €622,91
1.000 1,03226 €1.032,26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1223-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 67,500 - Immediate
  • Unit Price: €0.97979
  • Cut Tape (CT)  : 917-1223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,472 - Immediate
  • Unit Price: €2.10000

EPC2204

Datasheet
Digi-Key Part Number 917-1223-6-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC2204
Copy  
Description TRANS GAN 100V DIE 5.6MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Copy  
Customer Reference
Documents & Media
Datasheets EPC2204
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series *
Packaging Digi-Reel® 
Part Status Active
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2218

GANFET N-CH 100V DIE

EPC

€3.80000 Details

EPC2059

TRANS GAN 170V DIE .009OHM

EPC

€2.89000 Details

EPC2045

GANFET N-CH 100V 16A DIE

EPC

€1.75000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

€3.09000 Details

EPC2207

TRANS GAN 200V DIE .022OHM

EPC

€2.72000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

€4.32000 Details
Additional Resources
Standard Package 1
Other Names 917-1223-6