EUR | USD
Favorite

ECS-98.3-18-5PXEN-TR 9.8304MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,53000 5,30 €
50 0,49540 24,77 €
100 0,43770 43,77 €
500 0,41468 207,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1689TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,33510 €
  • Cut Tape (CT)  : XC1689CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,60000 €

ECS-98.3-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1689DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-98.3-18-5PXEN-TR
Copy  
Description CRYSTAL 9.8304MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

9.8304MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 9,8304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1689DKR