EUR | USD
Favorite

ECS-80-18-5PX-TR 8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
25.906 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,37500 3,75 €
50 0,33720 16,86 €
100 0,29970 29,97 €
500 0,28472 142,36 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1271TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 25.218 - Immediate
  • Unit Price: 0,21797 €
  • Cut Tape (CT)  : XC1271CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.906 - Immediate
  • Unit Price: 0,45000 €

ECS-80-18-5PX-TR

Datasheet
Digi-Key Part Number XC1271DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-5PX-TR
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-18-5P-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

0,70000 € Details

SBH11-PBPC-D20-RA-BK

CONN HEADER R/A 40POS 2.54MM

Sullins Connector Solutions

1,14000 € Details

ECS-250-18-5PX-F-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

0,27000 € Details

MAX14932BASE+

DGTL ISO 2750VRMS 4CH GP 16SOIC

Maxim Integrated

3,19000 € Details

INA286AIDR

IC CURRENT SHUNT MONITOR 8SOIC

Texas Instruments

3,01000 € Details

UCD9090RGZR

IC SUPERVISOR 10 CHANNEL 48VQFN

Texas Instruments

8,22000 € Details
Additional Resources
Standard Package 1
Other Names XC1271DKR