EUR | USD
Favorite

Price & Procurement
1.622 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62700 6,27 €
50 0,58660 29,33 €
100 0,51840 51,84 €
500 0,49114 245,57 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC681TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,37207 €
  • Cut Tape (CT)  : XC681CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.622 - Immediate
  • Unit Price: 0,71000 €

ECS-80-18-5P-TR

Datasheet
Digi-Key Part Number XC681DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-5P-TR
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-18-5PX-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

0,46000 € Details
Additional Resources
Standard Package 1
Other Names XC681DKR