EUR | USD
Favorite

ECS-49-20-5PX-TR 4.9152MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Price & Procurement
17.064 In Stock
Can ship immediately Factory Stock : 11.545
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,32200 3,22 €
50 0,28980 14,49 €
100 0,25750 25,75 €
500 0,24462 122,31 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1240TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
    11.000 - Factory Stock 
  • Unit Price: 0,18727 €
  • Cut Tape (CT)  : XC1240CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.064 - Immediate
    11.545 - Factory Stock 
  • Unit Price: 0,39000 €

ECS-49-20-5PX-TR

Datasheet
Digi-Key Part Number XC1240DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-49-20-5PX-TR
Copy  
Description CRYSTAL 4.9152MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.9152MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4,9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CNY17F-4S

OPTOISOLTR 5KV TRANSISTOR 6-SMD

Lite-On Inc.

0,49000 € Details

CS5532-ASZ

IC ADC 24BIT SIGMA-DELTA 20SSOP

Cirrus Logic Inc.

10,87000 € Details

SMF05CT1G

TVS DIODE 5V 12.5V SC88

ON Semiconductor

0,38000 € Details

65800001109

FUSE BLOK CARTRIDGE 250V 10A SMD

Littelfuse Inc.

2,77000 € Details

CPFBZ-A2C5-32.768KD12.5

CRYSTAL 32.7680KHZ 12.5PF SMD

Cardinal Components Inc.

0,59000 € Details

YFF31PC1C105MT000N

CAP FEEDTHRU 1UF 20% 16V 1206

TDK Corporation

0,51000 € Details
Additional Resources
Standard Package 1
Other Names XC1240DKR