EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,61466 614,66 €
3.000 0,59417 1.782,50 €
5.000 0,57368 2.868,39 €
10.000 0,55319 5.531,90 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC751CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.255 - Immediate
  • Unit Price: 1,17000 €
  • Digi-Reel®  : XC751DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.255 - Immediate
  • Unit Price: Digi-Reel®

ECS-49-20-28A-TR

Datasheet
Digi-Key Part Number XC751TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-49-20-28A-TR
Copy  
Description CRYSTAL 4.9152MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.9152MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4A
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 4,9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names ECS-49-20-28A
ECS492028ATR
XC751TR