EUR | USD
Favorite

ECS-480-8-47Q-JTN-TR 48MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1.266 In Stock
Can ship immediately Factory Stock : 1.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64700 6,47 €
50 0,60520 30,26 €
100 0,53480 53,48 €
500 0,50664 253,32 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2898TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 0,38382 €
  • Cut Tape (CT)  : XC2898CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.266 - Immediate
    1.100 - Factory Stock 
  • Unit Price: 0,73000 €

ECS-480-8-47Q-JTN-TR

Datasheet
Digi-Key Part Number XC2898DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-8-47Q-JTN-TR
Copy  
Description CRYSTAL 48MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1247Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2898DKR