EUR | USD
Favorite

Price & Procurement
1.095 In Stock
Can ship immediately Factory Stock : 4.010
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95 €
10 0,83800 8,38 €
50 0,78320 39,16 €
100 0,69210 69,21 €
500 0,65568 327,84 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1676TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    4.000 - Factory Stock 
  • Unit Price: 0,49672 €
  • Cut Tape (CT)  : XC1676CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.095 - Immediate
    4.010 - Factory Stock 
  • Unit Price: 0,95000 €

ECS-480-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1676DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-18-23A-EN-TR
Copy  
Description CRYSTAL 48.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

48MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1676DKR